Christmas Opening Hours and Delivery Dates here

Trust 17462 Plug&Go Slimline 90W Notebook Power Adapter - Car & Truck

Order Code:

90-2720

Brand: Trust MPN: 17462 EAN-13: 8713439174625

Discontinued


The Trust Plug and Go Slimline 90W Notebook Power Adaptor is just the thing for use in either the car or truck. This 90W high current adapter is supplied with an extensive range of power tips should mean this adaptor will work with most laptops on the market.

The lead from this ultra slim cigarette lighter socket to the adaptor is long enough to reach your laptop from either a dash mounted cigarette lighter socket or one mounted on a centre console. The input voltage from the adapter works with both 12V and 24V.

The Plug and Go Slimline 90W Notebook Power Adaptor is a product from the well known Company of Trust. The adaptor is supplied with a fitted USB power port that will power mobile devices such as mobile phones, smartphones, PDA, iPhone iPod, MP3 and more at the same time. All that is needed is the connection cable that was supplied with your device that requires charging.

The power tips are designed in such a way that they can only be inserted one way round, providing a centre positive polarity. Please check this matches the polarity required by your laptop before use, and if any doubt, seek professional guidance.


  • Use in car or truck
  • 90W
  • Ultra slim design
  • Plug and Go automatic setup: easy and safe
  • 10 swappable notebook connectors
  • USB connection
  • For laptop, iPhone or smartphone
  • Package contents: Power adapter with car cigarette lighter power plug, 10 swappable notebook tips, Users guide, System requirements, Car/truck (12V/24V) cigarette lighter socket, Notebook with compatible power rating and connection, For USB charge function: USB charge cable supplied with your portable device

Trustpilot