Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruSens Type 23 Polymide Strain Gauge

TruSens Type 23 Polymide Strain Gauge

Order Code:  

78-1116

  Copy to clipboard
Brand: TruSens  Copy to clipboard MPN: N11-MA8-120-23  Copy to clipboard
 Report an error

Discontinued

A general purpose foil material polyimide-backed strain gauge with an aluminium alloy grid. Supplied fitted with 30mm flying leads and two self adhesive terminal pads to facilitate connection to the gauge without the risk of damage caused by applying undue heat or mechanical stress.


  • Almost no effect on test objects
  • Distant and multi point measurements possible
  • Suitable for both static and dynamic strains
  • Both surfaces laminated, entirely protecting gauge grids
  • Easy to handle
Gauge Resistance 120Ω
Base material Polyimide
Grid material Aluminium alloy
Foil material Copper nickel alloy

Reviews


Be the first to submit a review