Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TruSens Type 23 Polymide Strain Gauge
Image Representative of Range

TruSens Type 23 Polymide Strain Gauge

Order Code:  

78-1116

 
Brand: TruSens  MPN: N11-MA8-120-23 
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £8.98   £7.36
10+ £7.12   £5.84

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
94 in Stock, despatched same dayAdditional quantity lead time 7 days

A general purpose foil material polyimide-backed strain gauge with an aluminium alloy grid. Supplied fitted with 30mm flying leads and two self adhesive terminal pads to facilitate connection to the gauge without the risk of damage caused by applying undue heat or mechanical stress.


  • Almost no effect on test objects
  • Distant and multi point measurements possible
  • Suitable for both static and dynamic strains
  • Both surfaces laminated, entirely protecting gauge grids
  • Easy to handle

Gauge grid dimensions8 x 2mm
Gauge base dimensions13 x 4mm
Gauge resistance120Ω
Gauge factor2.1
Fatigue>105 reversals at 1000 x 10-6 strain
Foil material Copper nickel alloy
Base materialPolyimide
Linear expansion factorType 11 mild steel 10.8 x 10–6/°C
Type 23 aluminium 23.4 x 10–6/°C

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review