Easter Opening Hours and Delivery Dates here

TruPower SNAP ON-1 ANODE Beside Board Positive 9V Battery Contact

Order Code:

18-3520

Brand: TruPower MPN: SNAP ON-1 ANODE

Discontinued


A beside-board positive battery contact that cuts costs by eliminating wiring.


  • Beside-board positive battery contact
  • Nickel plated steel contact
  • PCB tags
  • 6.35mm wide, 9.64mm high
  • Mounts directly into the PCB
  • Cuts costs by eliminating wiring
  • Suitable for use with 9V, PP3 batteries
Type Battery contact
Battery Size PP3
Number of Cells 1
Contact Material Nickel plated steel
Height 9.64mm
Length 6.35mm
Terminal Type PCB

Alternatives (1)


Trustpilot