Easter Opening Hours and Delivery Dates here

Trupower RB-05M06SPD 6 Way Trailing Socket 5m Lead Surge Protected

Order Code:

23-0569

Brand: TruPower MPN: RB-05M06SPD EAN-13: 5055781240263

Discontinued


The TruPower RB-05M06SP D6-way Trailing Sockets are perfect for home or office use. They will provide power where you need it. These Surge Protected sockets will provide protection for your electrical equipment by preventing damage caused by electrical spikes.

The sockets are fitted with a NEON indicator to alert the user when the power is active or left switched on. The sockets are approved to specification BS 1363 and approved for use in the UK.


  • Type: 6-way UK trailing sockets
  • Plug: 1x UK Plug
  • Neon indicator
  • Colour: White
  • Surge protection: Yes
  • Supplied with a lead length of 5m
  • Manufacturer's part: RB-05M06SPD
Cable Length 5m
Number of Sockets 6
Colour White
Surge Protected Yes

Trustpilot