Trupower RB-03M04SPD 4 Way Trailing Socket 3m Lead Surge Protected

Order Code:

23-0564

Brand: TruPower MPN: RB-03M04SPD EAN-13: 5055781240225

Discontinued


The TruPower RB-03M04SPD 4-way Trailing Sockets are perfect for home or office use. They will provide power where you need it. The trailing sockets are Surge Protected and fitted with a NEON indicator to alert the user when the power is active or left switched on. The sockets are approved to specification BS 1363 and approved for use in the UK.


  • Type: 4-way UK trailing sockets
  • Plug: 1x UK Plug
  • Colour: White
  • Surge protection: Yes
  • Supplied with a lead length of 3m
  • Manufacturer's part: TruPower RB-03M04SPD
Cable Length 3m
Number of Sockets 4
Colour White
Surge Protected Yes

Trustpilot