Christmas Opening Hours and Delivery Dates here

TruPower BH7-3003S Battery Holder 3x AAA with Flying Leads and Switch

Order Code:

18-0593

Brand: TruPower MPN: BH7-3003S

Discontinued


An enclosed 3x AAA size battery box moulded in black ABS with a detachable lid.


  • Takes 3x AAA batteries
  • Lid can be secured using the small screw included
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black wire)
  • Ideal for soft toys and other applications where access to the batteries needs to be restricted
  • TruPower type BH7-3003S
Type Battery box
Battery Size AAA
Number of Cells 3
Mount Flying leads
Body Material ABS
Contact Material Spring steel
Height 15.9mm
Length 63.2mm
Width 37.1mm

You may also like


Trustpilot