Christmas Opening Hours and Delivery Dates here

TruPower 41-1D Battery Holder 1x AAA Solder Tags

Order Code:

18-0572

Brand: TruPower MPN: 41-1D

Discontinued


A 1x AAA size battery holder manufactured from black polypropylene and high quality metal components to ensure a secure and reliable connection.


  • Suitable for 1x AAA size cell
  • Solder tag connections
  • Principal applications include portable equipment and memory back-up
  • TruPower type 41-1D
Type Battery holder
Battery Size AAA
Number of Cells 1
Mount Solder tag
Body Material Polypropylene
Contact Material Spring steel, nickel plated
Height 11.18mm
Length 50.5mm
Width 13.18mm

Trustpilot