Easter Opening Hours and Delivery Dates here
Royal Ohm CFR0W8J0102KIT 1K 0.125W Carbon Film Resistor - Pack of 100

Image Representative of Range

Royal Ohm CFR0W8J0102KIT 1K 0.125W Carbon Film Resistor - Pack of 100

Order Code:

64-0072

Brand: Royal Ohm MPN: CFR0W8J0102KIT
Qty Unit Price (Ex VAT)
1+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
156 in stock, despatched same dayAdditional quantity lead time 6 months

1k 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Resistance 1kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 300ppm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot