This APM analogue effect digital panel meter from Trumeter is both unique and flexible. The panel meter is supplied in negative red, and has a curved 40 segment analogue display making it as easy to read as any other analogue moving coil with the added precision of a 3¾ digit display making measurements simple and reliable.
- Digit height: 12mm
- Dimensions: (W x H x D) 72 x 72 x 70mm
- 4 digit display and curved bargraph display
- Reading, DCV accuracy ±2%. Measures to 2 decimal places
- Measured VOLTAGE input from 6 to 300V DC. A minimum voltage of 6V DC is required
- Separate 12 or 24VDC power required
- Measurement connection using a 4-way 7.5mm pitch screw terminal block
- Externally powered optional backlight in Negative Red
- Type (manufacturer type): APMDCV72-NTR DC Volts