The Trumeter 722-0003 is a Mini Flush Round Electromechanical AC Hour Meter that provides an operating range of 90-264VAC 50/60Hz. No longer will you require two separate meters, one for 115V AC and one for 230V AC.
The meter has ¼ inch (6.3mm) spade terminals, hours and 1/10's. A quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service.
- Operating voltage 90-264V AC 50/60Hz
- UL/cUL Recognized, CE and RoHS Compliant
- 6 Figure, 99999.9
- Quartz accuracy
- Wire leads
- Custom lens
- Terminals up, down, straight
- Supplied with gasket
- Supplied in Mini Flush Round option
- Manufacturer's part: Trumeter 722-0003
| Operating Voltage |
90-264V |