TruConnect Red 2.8mm Male Tab Connector Pack of 100

Order Code:

33-1077

Brand: TruConnect MPN: ERPO28M

Discontinued


Red 2.8mm male tab connector, tab type, straight style.


  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100

UL Approved.
Colour Red
Insulated Standard
Blade Length 6.5mm
Blade Width 2.8mm
Connector Length 19.2mm
Current 10A
Easy Entry No
Gender Male
Type Straight tab

Questions

*Question functionality currently disabled
Monday, December 5, 2011 | Question by: Rapid Customer | Product code: 33-1077
Q. Is this 0.5mm thick? i.e. will it mate with a 2.8 x 0.5mm female connector?
A. Hi Tom Thanks for your question. A member of our technical team has measured these and they are 0.8mm thick, so best mated to something like 33-1050. It would fit on a 0.5 female but would be very tight to insert or remove.

Trustpilot