Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect CN-AP63-008 0.25in. Standard Screened Stereo Jack

Order Code:  

20-0080

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: CN-AP63-008  Copy to clipboard
 Report an error

Discontinued

A standard screened stereo jack plug of 6.35mm (¼in) nominal diameter with a bright nickel plated body.


  • Screened jack plug
  • Stereo type
  • Straight orientation
  • 6.35mm connector size
  • Solder termination
  • 9.8mm cable
  • Brass contact material
  • Nickel contact plating
  • Cable mounting
  • 9.8mm diameter
  • Knurled body
  • Inner cable protector
Type Stereo
Orientation Straight
Cable Diameter 9.8mm
Material Metal

Reviews


Be the first to submit a review