TruConnect 4mm Stackable Test Plug Screw Terminations Green

Order Code:

17-2643

Brand: TruConnect MPN: 17-2643

Discontinued


These high quality green 4mm plugs can accept up to 4mm diameter cable and can be terminated with a screw. This stackable plug has a rigid insulating sleeve for easy self-assembly of test leads. The hexangular body makes the connection more stable. A spring loaded plug ensures good connection.


  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • Cable diameter 4mm
  • Screw-in or solder contact
  • Length 52.5mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 30A
Plug / Socket Plug
Colour Green
Current Rating 32A
Mount Cable
Type 4mm plug
Voltage Rating 30/60V

You may also like


Trustpilot