Christmas Opening Hours and Delivery Dates here

TruConnect 4mm Shrouded Stackable Test Plug Red

Order Code:

17-2626

Brand: TruConnect MPN: 17-2626

Discontinued


These red safety sheathed 4mm stackable test plugs have a solder bucket termination, a rigid insulating sleeve and soft ends for self-assembly of test leads.


  • Simple assembly
  • Brass body
  • Beryllium copper, nickel plated spring
  • PA housing
  • 4mm cable diameter
  • Solder contact
  • Length 54mm
  • Voltage 1000V
  • Maximum current rating 32A
Plug / Socket Plug
Colour Red
Current Rating 32A
Mount Cable
Type 4mm plug
Voltage Rating 1000V

You may also like


Trustpilot