TruConnect 4mm Binding Post with M4 Thread Black

Order Code:

17-0066

Brand: TruConnect MPN: 17-0066

Discontinued


Black insulated binding post with M4 thread designed to connect single-wire leads. The coloured cap screws up and down, and is designed to clamp on to the connecting wire.


  • Current rating: 20A
  • Voltage rating AC: 1000V
  • Contact plating: Nickel
  • Contact material: Brass
  • Connector mounting: Cable
  • Contact plating: Nickel
  • Insulator material: ABS
  • Length: 42.5mm
Plug / Socket Socket
Colour Black
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

You may also like


Trustpilot