Christmas Opening Hours and Delivery Dates here

TruConnect 4mm Assembly Stackable Plugs with Retract Shrouds 60V 32A Red

Order Code:

17-3273

Brand: TruConnect MPN: 17-3273

Discontinued


A red banana plug, with a retractable shroud, that features quick assembly and stackability. Ideal for a variety of test and prototyping uses.


Plug / Socket Plug
Colour Red
Current Rating 32A
Mount Cable
Type 4mm plug
Voltage Rating 30/60V

Questions

*Question functionality currently disabled
Thursday, June 25, 2015 | Question by: Rapid Customer | Product code: 17-3273
Q. is it a screw or solder connector?
A. Hi Hefin, thank you for your question. These 4mm Quick Assembly Stackable Plugs with Retractable Shrouds are a push connections.

You may also like


Trustpilot