Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 4.0mm Red 18A Flanged Fork Connector - Pack of

Order Code:  

33-0341

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FSVE1-4  Copy to clipboard
 Report an error

Discontinued

These low-cost, durable, insulated red crimp terminals from TruConnect have a flanged fork that hooks under the securing screw head to prevent the terminal from sliding out.


  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in packs of 100
  • TruConnect type DVF 1-4F

UL Approved.
Type Flanged fork
Insulation Material Vinyl
Colour Red
Wire Gauge 22 to 16AWG
Current 18A
Easy Entry Yes
Inside Diameter 4.3mm
Outside Diameter 7.6mm
Connector Length 23.7mm

Reviews


Be the first to submit a review