TruConnect 3 Way Latching Chassis Socket

Order Code:

20-0440

Brand: TruConnect MPN: 20-0440

Discontinued


Latching chassis socket, straight orientation, with 3 poles.


  • Single fixing screw retains the nickel plated housing
  • Solder bucket terminations
  • Integral cable strain relief
  • Will accept cables from 3 to 8mm in diameter
  • Nickel shell plating
  • 19mm diameter
Orientation Straight
Mounting Style Panel
Connector Body Material Metal
Number of Contacts 3
Type Socket

You may also like


Trustpilot