TruComponents Solderless Breadboard 1360 Point 215 x 100 11.3mm

Order Code:

53-6025

Brand: TruComponents MPN: EIC-104-3 EAN-13: 4016139254944

Discontinued


This high quality breadboard has silver-plated contact springs that give you the ability to quickly construct solder-free circuits. Suitable for a wide range of applications in the workshop, laboratory, industry, school, hobbies, etc.
  • Number of pins 1360
  • High-quality plastic
  • Contact points are identified horizontally and vertically
  • No soldering
  • Circuit can be modified at any time
  • Size 215 x 100 x 11mm
  • Temperature range up to 85°C
Length 215mm
Width 100mm
Number of Tie Points 1360
Board Thickness 11mm
Colour Black / white
Material Plastic

Trustpilot