TruComponents PCB-SMD485016 SMD PCB Experiment Board

Order Code:

65-2841

Brand: TruComponents MPN: TC-6646716 EAN-13: 4053199522545

Discontinued


This PCB is designed as a training and practice board for SMD soldering.
  • Practice soldering different components
  • Size 48 x 50 x 1.6mm
  • Ideal for prototyping
Length 48mm
Thickness 1.6mm
Width 50mm

Trustpilot