TRU COMPONENTS 1577527 Photodiode 3 mm 1100 nm Infrared Receiver

Order Code:

17-8741

Brand: TruComponents MPN: 1577527 EAN-13: 2050004903805
Qty Unit Price (Ex VAT)
1+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
349 in stock, despatched in 4 working days

TruComponents 1577527 offers a reliable infrared receiver photodiode, specifically designed to detect wavelengths up to 1100 nm, and is housed in a compact 3 mm package. This product, under the designation 1577527, provides excellent sensitivity and fast response times, making it suitable for various optical sensing applications. Engineers can effectively utilise this photodiode in systems requiring precise infrared detection, such as remote control systems, optical communication devices, and light-based range finders. Its robust construction ensures dependable performance under varying environmental conditions, making it ideal for integration into advanced electronic projects.
Type Radial lead
Casing 3 mm
Colour Black
Forward Voltage U(F) 0.4V
Product Type Photodiode
Technology Si
Type (LEDs) Tinted
Wavelength (max.) 1100nm
Wavelength (min.) 840nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot