Easter Opening Hours and Delivery Dates here

TruComponents 783111 Rotary Switch, Non-Illuminated, 12 pos, 30°, 0.35 A

Order Code:

78-3111

Brand: TruComponents MPN: 783111 EAN-13: 2050004969023
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.22
5+ £4.98
10+ £4.76
25+ £4.66
50+ £4.57
100+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

The TruComponents TC-DS1X12P rotary switch is a non-illuminated, compact component designed for versatile applications. Featuring 12 positions with a 30° angle increments and a current rating of 0.35 A, this switch offers reliable performance in various electronic settings. Ideal for both professional and hobbyist projects, it provides precise control in audio equipment, instrumentation panels, and other multi-position switching tasks.
Type Rotary Switch
Current Rating (Amps) 0.35A
Angle of Throw 12 x 30 °
Axle Ø 6mm
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting type None
Material Nylon
Misc Attribute TC-DS1X12P
Operation type Rotary switch
Recess diameter 10mm
Switch postions 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot