TruComponents 783039 Toggle Switch Panel Mount SPST Non-Illuminated Solder IP20

Order Code:

78-3039

Brand: TruComponents MPN: 783039 EAN-13: 2050004954159
Qty Unit Price (Ex VAT)
2+ £2.45
5+ £2.33
10+ £2.23
25+ £2.19
50+ £2.14
100+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,260 in stock, despatched in 4 working days

The TruComponents TC-R13-203L-SQ GREEN, 1587625 is a robust panel-mounted, illuminated rocker switch with a single green LED. This switch has a 12 V DC operating voltage, can handle up to 25 A, and is configured with a simple off/on latch mechanism. Its durability and reliable performance make it ideal for use in automotive systems, industrial machines, and various other applications.
Bulb Type LED (monochrome)
Colour Green
Connection Type C CEE 7/16 plug 6.3 mm
Factory colour Black
Front panel thickness max 4mm
Functions latch
Lighting type Spot lighting
Misc Attribute TC-R13-203L-SQ GREEN
Number of Poles 1
Print motif None
Recess diameter 24mm
Switch position 1 x Off/On
Switching current (max.) 25A
Switching Voltage 12V DC
Type Toggle Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot