TruComponents 781984 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins

Order Code:

78-1984

Brand: TruComponents MPN: 781984 EAN-13: 4064161299945
Qty Unit Price (Ex VAT)
3+ £1.51
5+ £1.48
10+ £1.44
25+ £1.41
50+ £1.38
100+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,279 in stock, despatched in 4 working days

The TruComponents 78-1984 pushbutton is a green panel mount, momentary switch with an off/(on) action. It is designed with a single pole, single throw (SPST-NO) configuration, suitable for applications requiring up to 250 V AC and 1.5 A. This pushbutton is commonly used in electronic equipment control panels and machinery operation interfaces.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Board thickness (max.) 4mm
Casing/button colour Dark green
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 500 V/DC/100MΩ
Lighting type None
Material Phenol
Misc Attribute TC-R13-23A-05DGN
Recess diameter 12.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot