TRUCOMPONENTS 781983 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins

Description Image Product Buy Pricing (Ex VAT) Casing/button colour Misc Attribute Type Contact Configuration Switch Function Current Rating Board thickness (max.) Connection Contact Resistance Dielectric Strength Insulation Resistance Lighting type Material Recess diameter Switch/button features Switching Voltage
TruComponents 781983 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
TruComponents 781983 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
Standard range
Order code: 78-1983
MPN: 781983

32 in stock, despatched in 4 working days
5+ £1.24
10+ £1.22
25+ £1.19
50+ £1.16
100+ £1.14
Price per unit Ex VAT
Light green TC-R13-23A-05GN Pushbutton 1 x Off/(On) 1 maker 1.5A 4mm Solder pins max. 50mΩ 1000 V/AC/60 s min 500 V/DC/100MΩ None Phenol 12.2mm Protruding 250V AC
TruComponents 781984 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
TruComponents 781984 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
Standard range
Order code: 78-1984
MPN: 781984

1,279 in stock, despatched in 4 working days
3+ £1.51
5+ £1.48
10+ £1.44
25+ £1.41
50+ £1.38
100+ £1.35
Price per unit Ex VAT
Dark green TC-R13-23A-05DGN Pushbutton 1 x Off/(On) 1 maker 1.5A 4mm Solder pins max. 50mΩ 1000 V/AC/60 s min 500 V/DC/100MΩ None Phenol 12.2mm Protruding 250V AC


Trustpilot