TruComponents 781983 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins

Order Code:

78-1983

Brand: TruComponents MPN: 781983 EAN-13: 4064161299938
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.22
25+ £1.19
50+ £1.16
100+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 in stock, despatched in 4 working days

The TruComponents 78-1983 pushbutton is a green panel-mount, SPST normally open switch designed for momentary action. It features a voltage rating of 250V AC and a current rating of 1.5A, with solder pins for connection. This pushbutton is typically used in control panels and electronic devices that require momentary activation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Board thickness (max.) 4mm
Casing/button colour Light green
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 500 V/DC/100MΩ
Lighting type None
Material Phenol
Misc Attribute TC-R13-23A-05GN
Recess diameter 12.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot