TruComponents 781981 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Order Code:

78-1981

Brand: TruComponents MPN: 781981 EAN-13: 4064161299761
Qty Unit Price (Ex VAT)
2+ £2.20
5+ £2.15
10+ £2.10
25+ £2.05
50+ £2.00
100+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
954 in stock, despatched in 4 working days

The TruComponents 78-1981 Green Pushbutton is a panel mount switch, designed for off/(on) momentary action with a SPST normally open configuration. It features a voltage rating of 25 V AC and a current rating of 1.5A, suitable for electronic switching applications. This switch is ideal for use in control panels and other applications requiring reliable momentary contact functionality.
Type Pushbutton
Board thickness (max.) 7mm
Casing/button colour Green
Connection Solder pins
Contact Resistance max. 50mΩ
Contact Type 1 maker
Dielectric Strength 1500V AC
Functions momentary
Insulation Resistance min 100 MΩ/500V DC
Lighting type None
Misc Attribute TC-R13-508A-05GN
Recess diameter 16mm
Switch position 1 x Off/(On)
Switch/button features Protruding
Switching current (max.) 1.5A
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot