TRUCOMPONENTS 781980 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Board thickness (max.) Bulb Type Casing/button colour Colour Contact Resistance Dielectric Strength Forward current I(F) Insulation Resistance Forward Voltage U(F) Lighting type Misc Attribute Material Type Contact Configuration Switch Function Current Rating Connection Recess diameter Switch/button features Switching Voltage
TruComponents 781980 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781980 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1980
MPN: 781980

1,370 in stock, despatched in 4 working days
2+ £2.70
5+ £2.63
10+ £2.57
25+ £2.51
50+ £2.46
100+ £2.40
Price per unit Ex VAT
3mm LED (monochrome) Green 50mΩ 1500 V/AC/60 s 20mA 100 MΩ/500V DC 2V Area illumination TC-R13-523AL-05GN Polyamide Pushbutton 1 x Off/(On) 1 maker 1.5A Solder pins 16mm Protruding 250V AC
TruComponents 781981 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781981 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1981
MPN: 781981

724 in stock, despatched in 4 working days
2+ £2.20
5+ £2.15
10+ £2.10
25+ £2.05
50+ £2.00
100+ £1.96
Price per unit Ex VAT
7mm Green max. 50mΩ 1500V AC min 100 MΩ/500V DC None TC-R13-508A-05GN Pushbutton 1 x Off/(On) 1 maker 1.5A Solder pins 16mm Protruding 250V AC


Trustpilot