TruComponents 781980 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Order Code:

78-1980

Brand: TruComponents MPN: 781980 EAN-13: 2050004956962
Qty Unit Price (Ex VAT)
2+ £2.70
5+ £2.63
10+ £2.57
25+ £2.51
50+ £2.46
100+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,523 in stock, despatched in 4 working days

The TruComponents 78-1980 Green Pushbutton is a panel mount, momentary, illuminated, single-pole, single-throw (SPST) switch. It is rated for 250V AC and 1.5A, designed for off/(on) operation. Typically used in control panels and electronic projects for signalling or user input.
Type Pushbutton
Board thickness (max.) 3mm
Bulb Type LED (monochrome)
Colour Green
Connection Solder pins
Contact Resistance 50mΩ
Contact Type 1 maker
Dielectric Strength 1500 V/AC/60 s
Forward current I(F) 20mA
Forward voltage U(F) 2V
Functions momentary
Insulation Resistance 100 MΩ/500V DC
Lighting type Area illumination
Material Polyamide
Misc Attribute TC-R13-523AL-05GN
Recess diameter 16mm
Switch position 1 x Off/(On)
Switch/button features Protruding
Switching current (max.) 1.5A
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot