TruComponents 751499 Toggle switch Panel Mount On/On DPDT Solder Pins

Order Code:

75-1499

Brand: TruComponents MPN: 751499 EAN-13: 4064161258881
Qty Unit Price (Inc VAT)
5+ £1.17
10+ £1.07
25+ £1.01
50+ £0.956
100+ £0.923
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,043 in stock, despatched in 4 working days200 due on 31/12/2025

The TruComponents 751499 Toggle Switch is a high-quality, single-pole double-throw (SPDT) switch designed for panel mounting. With its robust construction and reliable performance, this switch is perfect for a wide range of applications, from DIY projects to professional electrical installations.
Contact Configuration 2 x On/On
Switch Function latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Termination Style Solder pins
Casing/button colour Metal
Dim (L x W x H) 12.8 x 11.4 x 35 mm
Height 35mm
Length 12.8mm
Lighting type None
Max. temperature 55°C
Min. temperature -25°C
Misc Attribute TC-11546996
Plastic free packaging Plastic-free packaging
Recess diameter 6mm
Type Toggle switch
Width 11.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot