TruComponents 751492 Toggle switch Panel Mount Off/On DPST Quick Connect IP56

Order Code:

75-1492

Brand: TruComponents MPN: 751492 EAN-13: 4064161300344
Qty Unit Price (Ex VAT)
1+ £6.49
5+ £5.77
10+ £5.30
25+ £4.99
50+ £4.72
100+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
216 in stock, despatched in 4 working days

The TruComponents 751492 Toggle Switch is designed to provide dependable and efficient performance for a variety of electrical applications. This high-quality switch is perfect for both professional and DIY projects, ensuring seamless operation and durability.
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 16A
Actuator Type Plastic lever
Termination Style Type C CEE 7/16 plug 6.3 mm
Casing/button colour Black
IP Rating IP56
Lighting type None
Misc Attribute TC-R13-448F3-01A-HR
Number of Pins 2
Recess diameter 12.2mm
Switching current (inductive) 4A
Switching Voltage 250V AC
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot