TruComponents 751490 Toggle switch Panel Mount On/Off/On Quick Connect

Order Code:

75-1490

Brand: TruComponents MPN: 751490 EAN-13: 4064161299815
Qty Unit Price (Ex VAT)
2+ £3.38
5+ £3.01
10+ £2.76
25+ £2.60
50+ £2.46
100+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
927 in stock, despatched in 4 working days

The TruComponents 751490 Toggle Switch is a high-quality, reliable component designed for various applications. This panel mount switch features an On/On configuration, making it ideal for circuits requiring a single pole double throw (SPDT) functionality. With quick connect terminals, installation is straightforward and efficient. With guide groove for front panel mounting.
Contact Configuration 1 x On/Off/On
Switch Function latch/0/latch
Current Rating (Amps) 10A
Actuator Type Steel lever
Termination Style Type C CEE 7/16 plug 6.3 mm
Casing/button colour Metal
Front panel thickness 4mm
Lighting type None
Misc Attribute TC-R13-28D-01
Number of Poles 1
Recess diameter 12.2mm
Switching Voltage 250V AC
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot