TruComponents 751454 Toggle switch Panel Mount Off/On DPST Solder Terminals

Order Code:

75-1454

Brand: TruComponents MPN: 751454 EAN-13: 4064161298726
Qty Unit Price (Ex VAT)
2+ £2.38
5+ £2.12
10+ £1.94
25+ £1.83
50+ £1.73
100+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,140 in stock, despatched in 4 working days

Toggle switch 6 A Connection via solder terminals. Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Casing/button colour Metal
Contact Resistance 50mΩ
Dielectric Strength 1000 V/AC/60 s
Front panel thickness 1mm
Insulation Resistance 500 V/DC 100MΩ
Lighting type None
Misc Attribute TC-TA201A1
Number of Pins 2
Recess diameter 6.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot