TruComponents 739884 Twin Ferrule Set Insulated 200 pieces Multi-Size

Image Representative of Range

TruComponents 739884 Twin Ferrule Set Insulated 200 pieces Multi-Size

Order Code:

13-2910

Brand: TruComponents MPN: 739884 EAN-13: 4016139207001
Qty Unit Price (Ex VAT)
1+ £9.14
10+ £8.50
50+ £8.28
100+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
275 in stock, despatched in 4 working days

The TruComponents 739884 Twin ferrule set includes partially insulated ferrules in grey, red, black, and blue, suitable for wires sized 0.75 mm² to 2.5 mm². Each set consists of 200 pieces, designed for secure and reliable crimping in electrical connections. This product is ideal for use in industrial wiring projects and electrical panel installations.
Insulation Partially insulated
Type Twin ferrule set
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm²
max. cross section 2.50mm²
Min. cross section 0.50mm²
Misc Attribute TE200SS
Temperature Range + 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot