Christmas Opening Hours and Delivery Dates here

TruComponents 41205 Worm drive hose clamps Ø8-12mm Slotted hex head Silver 1pcs

Order Code:

04-1205

Brand: TruComponents MPN: 41205 EAN-13: 4064161219110

Discontinued


TruComponents TC-10330724 worm drive hose clamp is a robust and versatile fastener designed for securing cable bundles with diameters ranging from 8 to 12 mm. Constructed from durable materials and featuring a silver finish, its slotted hex head ensures easy installation. Ideal for automotive, industrial, or domestic use, this clamp provides reliable performance in managing and fastening various hose or cable setups.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 8mm
Bundle Ø (max.) 12mm
Bundle Ø range 8 up to 12 mm
Plastic free packaging Plastic-free packaging

Trustpilot