TruComponents 307997 1588549 Universal enclosure Plastic Grey

Image Representative of Range

TruComponents 307997 1588549 Universal enclosure Plastic Grey

Order Code:

30-7997

Brand: TruComponents MPN: 307997 EAN-13: 2050004960914
Qty Unit Price (Ex VAT)
3+ £1.85
5+ £1.82
10+ £1.78
20+ £1.75
50+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The TruComponents TC-2515 GR203 universal enclosure, 1588549 is made from durable plastic in a sleek grey finish. This versatile enclosure is ideally suited for housing and protecting sensitive electronic components, with ample space to accommodate various project needs. Its robust design makes it a reliable choice for both professional and DIY electronic applications.
Type Universal enclosure
Material Plastic
Enclosure Length 123mm
Enclosure Height 70mm
Enclosure Width 30mm
Colour Grey
Dimensions (L x W x H) 123 x 30 x 70 mm
Misc Attribute TC-2515 GR203

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot