TruComponents 191684 IDC PCB HeaderPitch:2mm,pins: 32 2 Rows

TruComponents 191684 IDC PCB HeaderPitch:2mm,pins: 32 2 Rows

Order Code:

19-1684

Brand: TruComponents MPN: 191684 EAN-13: 2050006379325

Discontinued


TRUCOMPONENTS 191684 IDC PCB Header. This high-quality header features a compact 2mm pitch and comes with 32 pins arranged in 2 rows, making it an ideal choice for a wide range of electronic applications.
Type PCB Header
Number of Rows 2
Case Material PA
Colour Black
Connector Type PCB connector
Contact Material Phosphor bronze
Cross Section 2mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506349
Pins per row 16
Total number of pins 32

You may also like


Trustpilot