TruComponents 191683 IDC PCB HeaderPitch:2mm,pins: 30 2 Rows

Image Representative of Range

TruComponents 191683 IDC PCB HeaderPitch:2mm,pins: 30 2 Rows

Order Code:

19-1683

Brand: TruComponents MPN: 191683 EAN-13: 2050006379318
Qty Unit Price (Ex VAT)
2+ £2.90
5+ £2.59
10+ £2.42
25+ £2.27
50+ £2.13
100+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
531 in stock, despatched in 4 working days

TRUCOMPONENTS 191683 IDC PCB Header, designed for seamless integration and superior performance
Type PCB Header
Case Material PA
Connector Type PCB connector
Contact Material Phosphor bronze
CS 2mm
Factory colour Black
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506348
Number of Rows 2
Pins per row 15
Total number of pins 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot