TruComponents 191682 IDC PCB HeaderPitch:2mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191682 IDC PCB HeaderPitch:2mm,pins: 20 2 Rows

Order Code:

19-1682

Brand: TruComponents MPN: 191682 EAN-13: 2050006379301
Qty Unit Price (Ex VAT)
2+ £2.33
5+ £2.08
10+ £1.95
25+ £1.82
50+ £1.72
100+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
353 in stock, despatched in 4 working days

TRUCOMPONENTS 191682 IDC PCB Header, designed for robust performance and reliability. With a compact 2mm pitch and 20 pins arranged in 2 rows, this header is perfect for connecting multiple components in a space-efficient manner
Type PCB Header
Case Material PA
Connector Type PCB connector
Contact Material Phosphor bronze
CS 2mm
Factory colour Black
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506347
Number of Rows 2
Pins per row 10
Total number of pins 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot