TruComponents 191680 IDC PCB HeaderPitch:2mm,pins: 14 2 Rows

TruComponents 191680 IDC PCB HeaderPitch:2mm,pins: 14 2 Rows

Order Code:

19-1680

Brand: TruComponents MPN: 191680 EAN-13: 2050006379288

Discontinued


TRUCOMPONENTS 191680 IDC PCB Header! Designed for reliability and ease of use, this 2mm pitch, 14-pin, 2-row header ensures a secure and efficient connection for your PCB assemblies.
Type PCB Header
Number of Rows 2
Case Material PA
Colour Black
Connector Type PCB connector
Contact Material Phosphor bronze
Cross Section 2mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506345
Pins per row 7
Total number of pins 14

You may also like


Trustpilot