TruComponents 191679 IDC PCB HeaderPitch:2mm,pins: 8 2 Rows

Order Code:

19-1679

Brand: TruComponents MPN: 191679 EAN-13: 2050006379257
Qty Unit Price (Ex VAT)
2+ £2.16
5+ £1.93
10+ £1.80
25+ £1.69
50+ £1.59
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
443 in stock, despatched in 3 working days

TRUCOMPONENTS 191679 IDC PCB Header. Designed with precision, this header features a compact 2mm pitch and 8 pins across 2 rows, ensuring optimal space efficiency while maintaining reliable connectivity for a variety of applications
Type PCB Header
Case Material PA
Connector Type PCB connector
Contact Material Phosphor bronze
CS 2mm
Factory colour Black
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506342
Number of Rows 2
Pins per row 4
Total number of pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot