TruComponents 191678 IDC PCB HeaderPitch:2mm,pins: 6 2 Rows

Image Representative of Range

TruComponents 191678 IDC PCB HeaderPitch:2mm,pins: 6 2 Rows

Order Code:

19-1678

Brand: TruComponents MPN: 191678 EAN-13: 2050006382523
Qty Unit Price (Ex VAT)
2+ £2.19
5+ £1.96
10+ £1.83
25+ £1.71
50+ £1.61
100+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
488 in stock, despatched in 4 working days

TRUCOMPONENTS 191678 IDC PCB Header, featuring a compact 2mm pitch and 6 pins in 2 rows for versatile connectivity. Engineered for superior performance, this header ensures secure, dependable connections that enhance signal integrity in your circuits
Type PCB Header
Case Material PA
Connector Type PCB connector
Contact Material Phosphor bronze
CS 2mm
Factory colour Black
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506341
Number of Rows 2
Pins per row 3
Total number of pins 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot