TruComponents 191677 Pin strip Pitch:2mm,pins: 16 2 Rows

Order Code:

19-1677

Brand: TruComponents MPN: 191677 EAN-13: 2050004846737
Qty Unit Price (Ex VAT)
5+ £0.904
10+ £0.844
25+ £0.791
50+ £0.745
100+ £0.703
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 in stock, despatched in 4 working days

The TRUCOMPONENTS 191677 Pin Strip is your ultimate solution! Featuring a precise 2mm pitch and a robust design with 16 pins arranged in 2 rows, this pin strip ensures a secure and stable connection for a variety of applications
Type Pin Strip
Case Material Thermoplastic material
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
CS 2mm
Dim (L x W x H) 5.5 x 23.2 x 8.6 mm
Factory colour Black
Height 8.6mm
Insulation Material Thermoplastic material
Length 5.5mm
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute TC-1270635-16-1-00
Nominal Current 1A
Nominal Voltage 125V AC
Number of Rows 2
Pins per row 8
Total number of pins 16
Width 23.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot