TruComponents 191676 Pin connector Pitch:2mm,pins: 30 2 Rows

Order Code:

19-1676

Brand: TruComponents MPN: 191676 EAN-13: 2050004846423
Qty Unit Price (Ex VAT)
3+ £1.83
5+ £1.64
10+ £1.53
25+ £1.43
50+ £1.35
100+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

TRUCOMPONENTS 191676 Pin Connector, featuring a reliable 2mm pitch and an impressive 30 pins across 2 rows. This high-quality connector is designed for optimal performance, ensuring secure connections that enhance your circuit efficiency
Type Pin Connector
Case Material Thermoplastic material
Connection Cut & Clip
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold plated
CS 2mm
Dim (L x W x H) 4.2 x 35.2 x 8.8 mm
Factory colour Black
Height 8.8mm
Insulation Material Thermoplastic material
Length 4.2mm
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 TC-0686343-30-60-1
Misc Attribute 2 Straight
Nominal Current 1A
Nominal Voltage 500V AC
Number of Rows 2
Pins per row 15
Total number of pins 30
Width 35.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot