Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-9206124 Laser module Dot Red 0.95 mW

Order Code:

18-3511

Brand: TruComponents MPN: TC-9206124 EAN-13: 4064161153186
Qty Unit Price (Inc VAT)
1+ £11.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 available to back orderBack-order availability date - 17/04/2026

TruComponents TC-9206124, also identified by the alternate description 2301531, is a sophisticated laser module designed to emit a precise red dot with an output power of 0.95 mW. This product features high stability and reliability, making it a valuable component for engineers requiring accurate laser performance in their systems. Typically deployed in applications such as alignment, positioning, and measurement systems, this laser module meets the technical demands for precision and efficiency. By delivering a consistent red dot, the TC-9206124 is adept for use in environments where exact visual guidance is essential.
Type Laser module
Laser Class 2
Operating Distance Not Specified
Wavelength 650nm
Optical Power 0.95mW
Colour Red
Diameter 10mm
Dimensions (Ø x L) 10 mm x 16 cm
Emission characteristics Dot
Focus properties adjustable
Length 16cm
Max. temperature +40°C
Min. temperature -10°C
Operating Current 40mA
Operating Voltage 3V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot