TRU COMPONENTS TC-13599520 IEC connector Plug vertical mount Black 3 pins 10 A

Order Code:

18-2975

Brand: TruComponents MPN: TC-13599520 EAN-13: 4064161476216
Qty Unit Price (Ex VAT)
1+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,902 in stock, despatched in 4 working days

TruComponents TC-13599520 is an IEC connector plug designed for vertical mounting, featuring a black finish and equipped with three pins capable of handling a current rating of up to 10 A. As , also identified by the alternate description 3399880, it provides a reliable solution for secure electrical connections in a range of industrial and commercial applications. This IEC connector plug is typically used in power distribution units, networking equipment, and other electronics requiring a dependable interface for power delivery. Its robust construction and precise engineering make it an essential component for engineers seeking to ensure effective and safe electrical integration within various systems.
Type Plug, vertical mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot