Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-13220648 Battery tray 8x AA Cable LxWxH 127x71x19mm

Order Code:

18-2595

Brand: TruComponents MPN: TC-13220648 EAN-13: 4064161339412
Qty Unit Price (Inc VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
632 in stock, despatched in 4 working days

TRU COMPONENTS TC-13220648 is a robust battery holder designed to accommodate up to eight AA batteries. Measuring 127 mm in length, 71 mm in width, and 19 mm in height, this battery tray includes a cable for easy connection. It is an essential component in battery-powered applications, providing a secure and organised solution for battery storage and connectivity. This holder is well-suited for use in electronic prototypes, portable devices, and any system requiring a reliable power source. Its construction ensures durability and efficient function in demanding environments, making it a vital accessory in both commercial and industrial engineering projects.
Type Battery tray
Battery Size AA
Number of Cells 8
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 127 x 71 x 19 mm
Height 19mm
Length 127mm
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot