Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-12705400 Heatsink for Solid State Relays aluminium

Order Code:

18-2408

Brand: TruComponents MPN: TC-12705400 EAN-13: 4064161326337
Qty Unit Price (Inc VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

TRU COMPONENTS TC-12705400 is a precision-engineered heatsink designed specifically for solid state relays, providing optimal thermal management for semiconductor switches. Made from high-quality aluminium, this component is particularly suited for use with solid state relays in the range of 10A to 40A, including models featuring zero crossing switching technology. Its robust construction ensures efficient heat dissipation, which is crucial for maintaining the reliability and longevity of electronic relays operating under load. Typical applications include use in industrial automation where managing the thermal performance of SSRs is critical to system stability and efficiency. The heatsink’s compatibility with various SSR configurations makes it an essential component in the design of robust electronic control systems.
Type TC-VSR-6 For 10A-40A
Length 58mm
Width 45mm
Height 56mm
Content 1
Product Type Heatsink
Weight 170g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot