TRU COMPONENTS 1585321 Resistor 3KΩ SMD 0805 0.125W 1% 100PPM °C Tape Cut

TRU COMPONENTS 1585321 Resistor 3KΩ SMD 0805 0.125W 1% 100PPM °C Tape Cut

Order Code:

17-9967

Brand: TruComponents MPN: 1585321 EAN-13: 2050004943139

Discontinued


TruComponents 1585321 is a precise surface-mount resistor with a resistance of 3 kO and is housed in a standard 0805 package. This cermet resistor is designed with a power rating of 0.125 watts and features a tight tolerance of 1%, ensuring consistent performance and reliability in applications where precision is critical. The resistor exhibits a temperature coefficient of 100 ppm/°C, suitable for environments with varying temperatures. Commonly used in electronic circuits, it is ideal for current limiting, filtering, and voltage division tasks within compact printed circuit board assemblies. This component is delivered in a tape cut format, facilitating ease of use in automated SMD assembly processes.
Type SMD
Resistance 3kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot